Teng 600507 Combination Spanner 7mm

MPN
600507
Brand
Teng
EAN-13
5020385040038
Order Code
97-3962
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 7mm.
Length 110mm.


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot