Teng 600506 Combination Spanner 6mm

MPN
600506
Brand
Teng
EAN-13
5020385040021
Order Code
97-3961
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 6mm.
Length 100mm.


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot