Teng 3800-72N Steel Ratchet 72 Teeth 3/8in Drive

MPN
3800-72N
Brand
Teng
EAN-13
5020385031715
Order Code
97-4022
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Teng Steel Ratchet is manufactured from chrome vanadium steel for optimum durability. It is ideal for use in confined spaces, with 72 teeth and 5° increments. Several teeth are engaged simultaneously, which means that a greater force can be used without risk of damage.

The ratchet has an improved reverse switch, allowing quick and easy direction change - even with gloves on. The ratchet head is sealed, which prevents dirt and dust entering the mechanism, giving longer life and trouble-free use.

The button for quick socket release is level with the ratchet head, which prevents accidental button activation and the loss of the socket. The ergonomic two-component handle provides a firm grip.

The ratchet is of very high quality, and can handle torque that exceeds DIN 3112 standards.

Specifications:
Drive: 3/8in.
No. of teeth: 72.
Length: 203mm.


Type Handle

Reviews

Be the first to submit a review

Trustpilot