Telegärtner Power Connectors Accessories MCX connector 630762

Telegartner Brand: Telegartner
Telegärtner produces a range of MCX connectors, including plugs and sockets, designed for applications requiring a 50 ohm impedance and supporting frequencies up to 6 GHz, commonly utilised in GPS and WLAN systems.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Cable category Cable Ø Connector Type Contact Material Contact Termination Material (details) Insulation Resistance Mounting Hole Diameter Max. frequency Seal Type Type Impedance Insulation Material
Telegartner 100024976 MCX Connector Plug Straight 50Ω Frequency 6GHz
Telegartner 100024976 MCX Connector Plug Straight 50Ω Frequency 6GHz
Order code: 13-1183
MPN: 100024976
1+ £5.47
Price per unit Ex VAT
Straight RG 178 U 2.70mm Plug, straight Gold plated Crimp 1 GΩ Push-Pull MCX connector 50Ω PTFE
Telegärtner 100024996 MCX Connector Socket Vertical 50 Ω 1 piece 6 GHz Use
Telegärtner 100024996 MCX Connector Socket Vertical 50 Ω 1 piece 6 GHz Use
Standard range
Order code: 13-1184
MPN: 100024996

Despatched within 4 working days - 3 in stock
1+ £8.03
10+ £7.26
100+ £7.03
Price per unit Ex VAT
Vertical Socket, vertical vertical Gold plated Soldering 1 GΩ 4.9mm Push-Pull MCX connector 50Ω PTFE
Telegärtner 100025001 MCX Connector Socket Vertical 50 Ω for GPS/WLAN
Telegärtner 100025001 MCX Connector Socket Vertical 50 Ω for GPS/WLAN
Standard range
Order code: 13-1185
MPN: 100025001

Despatched within 4 working days - 30 in stock
1+ £9.43
Price per unit Ex VAT
Vertical Socket, vertical vertical Gold plated Print 1 GΩ Push-Pull MCX connector 50Ω PTFE
Telegärtner 100027681 MCX Connector Plug Straight 50Ω Snap Closure 6 GHz
Telegärtner 100027681 MCX Connector Plug Straight 50Ω Snap Closure 6 GHz
Standard range
Order code: 13-1233
MPN: 100027681

Despatched within 4 working days - 10 in stock
1+ £5.31
10+ £4.88
100+ £4.61
Price per unit Ex VAT
Straight RG 316/U Plug, straight Crimp Brass gold plated 6GHz MCX connector 50Ω PTFE
Telegärtner 100027684 MCX Connector Plug Right Angle 50Ω 1 piece 6GHz Snap
Telegärtner 100027684 MCX Connector Plug Right Angle 50Ω 1 piece 6GHz Snap
Standard range
Order code: 13-1234
MPN: 100027684

Despatched within 4 working days - 15 in stock
1+ £5.61
10+ £5.15
100+ £4.87
Price per unit Ex VAT
Right angle RG 316/U 2.60mm Plug, right angle Gold plated Crimp 1 GΩ Push-Pull MCX connector 50Ω PTFE

Trustpilot