Telegärtner 100027681 MCX Connector Plug Straight 50Ω Snap Closure 6 GHz

Image Representative of Range

Telegärtner 100027681 MCX Connector Plug Straight 50Ω Snap Closure 6 GHz

MPN
100027681
Brand
Telegartner
EAN-13
4018359258641
Order Code
13-1233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.88
100+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner's MCX connector, part number 100027681, is a straight plug designed for 50 O coaxial connections. This type of connector is commonly used in high-frequency applications, including antenna and RF equipment. Its compact design makes it suitable for use in tight spaces where reliable connectivity is essential.
Type MCX connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Material (details) Brass gold plated
Max. frequency 6GHz

Reviews

Be the first to submit a review

Trustpilot