Telegärtner 100024996 MCX Connector Socket Vertical 50 Ω 1 piece 6 GHz Use

Image Representative of Range

Telegärtner 100024996 MCX Connector Socket Vertical 50 Ω 1 piece 6 GHz Use

MPN
100024996
Brand
Telegartner
EAN-13
4018359129248
Order Code
13-1184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.03
10+ £7.26
100+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100024996 is a vertically oriented MCX connector socket designed for high-frequency applications with a 50 O impedance. Its compact and durable design makes it suitable for use in various coaxial and antenna systems. Typically, this connector is used in telecommunications and broadcast environments requiring reliable signal transmission.
Type MCX connector
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Material Gold plated
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance 1 GΩ
Mounting Hole Diameter 4.9mm
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot