Telegartner 100024976 MCX Connector Plug Straight 50Ω Frequency 6GHz

Image Representative of Range

Telegartner 100024976 MCX Connector Plug Straight 50Ω Frequency 6GHz

MPN
100024976
Brand
Telegartner
EAN-13
2050001913166
Order Code
13-1183
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The Telegärtner 100024976 is a straight MCX connector plug with an impedance of 50 ohms, designed for high-frequency applications. This coaxial connector is utilised in a variety of equipment such as antennas and communication devices. It is ideal for applications requiring reliable and durable RF connections.
Type MCX connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 178 U
Cable Ø 2.70mm
Connector Type Plug, straight
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 1 GΩ
Seal Type Push-Pull

Trustpilot