Telegärtner 100025001 MCX Connector Socket Vertical 50 Ω for GPS/WLAN

Image Representative of Range

Telegärtner 100025001 MCX Connector Socket Vertical 50 Ω for GPS/WLAN

MPN
100025001
Brand
Telegartner
EAN-13
2050001913135
Order Code
13-1185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Telegärtner 100025001 MCX connector is a vertical socket designed for high-frequency applications with a characteristic impedance of 50 ohms. It is commonly used in RF and television equipment for secure signal transmission. The compact design makes it suitable for limited-space installations in coaxial connections.
Type MCX connector
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Material Gold plated
Contact Termination Print
Insulation Material PTFE
Insulation Resistance 1 GΩ
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot