Telegärtner 100027684 MCX Connector Plug Right Angle 50Ω 1 piece 6GHz Snap

Image Representative of Range

Telegärtner 100027684 MCX Connector Plug Right Angle 50Ω 1 piece 6GHz Snap

MPN
100027684
Brand
Telegartner
EAN-13
4018359258672
Order Code
13-1234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.61
10+ £5.15
100+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Telegärtner's 100027684 is a right-angle MCX connector plug designed for 50 O impedance. This high-frequency coax connector is typically used in antenna applications and RF equipment. Its compact design makes it suitable for tight spaces in telecommunication and broadcasting devices.
Type MCX connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.60mm
Connector Type Plug, right angle
Contact Material Gold plated
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 1 GΩ
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot