Telegärtner 100007007 Network patch panel 24 ports 1U CAT6A Grey-white |
07-5603
|
|
Despatched within 4 working days - 11 in stock
|
1+ £239.43
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Equipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100007012 Network patch panel 24 ports CAT 6A 1U Grey-white |
07-5604
|
|
|
1+ £262.28
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Equipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100007013 Network patch panel 24 ports CAT 6A 1U Grey-white |
07-5605
|
|
Despatched within 4 working days - 7 in stock
|
1+ £250.92
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Equipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100007017 Network patch panel 24 ports CAT 6A 1U grey-white |
07-5606
|
|
|
1+ £143.14
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Equipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100021492 Network patch panel 24 ports 19 CAT 6A grey-white |
07-5730
|
|
Despatched within 4 working days - 8 in stock
|
1+ £40.23
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Unequipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100021496 Network patch panel 24 ports CAT 6A 19 grey-white |
07-5731
|
|
|
1+ £29.90
Price per unit Ex VAT
|
24 LAN ports |
Grey-white (RAL 7035) |
44mm |
482.60mm |
Unequipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100021497 Network patch panel 24 ports CAT 6A 19 black |
07-5732
|
|
Despatched within 4 working days - 16 in stock
|
1+ £60.87
Price per unit Ex VAT
|
24 LAN ports |
Black |
66mm |
482.60mm |
Unequipped |
|
483 mm (19") |
1 U |
CAT 6A |
Network patch panel |
Telegärtner 100021514 Network patch panel 24 ports Pure white |
07-5733
|
|
|
1+ £107.36
Price per unit Ex VAT
|
|
Pure white (RAL 9010) |
50.50mm |
190mm |
Unequipped |
446mm |
|
|
|
Network patch panel |