Telegärtner 100007007 Network patch panel 24 ports 1U CAT6A Grey-white

MPN
100007007
Brand
Telegartner
EAN-13
4018359308629
Order Code
07-5603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £239.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Telegärtner's network patch panel, model 100007007, features 24 ports and complies with CAT 6A standards. This 1U panel is designed for a 483 mm (19") rack and comes in grey-white (RAL 7035). It is typically used for organising and managing network cable connections in data centres and server rooms.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel Design Equipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot