Telegärtner 100021497 Network patch panel 24 ports CAT 6A 19 black

MPN
100021497
Brand
Telegartner
EAN-13
4018359337285
Order Code
07-5732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Telegärtner 100021497 is a 24-port network patch panel designed for CAT 6A cabling, suitable for professional networking environments. This 19-inch, 1 U black module carrier is unequipped, allowing for custom configurations to meet specific network demands. It is commonly used in server rooms and data centres to organise and manage high-speed network connections efficiently.
Type Network patch panel
Connections 24 LAN ports
Factory colour Black
Height 66mm
Length 482.60mm
Patch panel Design Unequipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot