Telegärtner 100021492 Network patch panel 24 ports 19 CAT 6A grey-white

MPN
100021492
Brand
Telegartner
EAN-13
4018359307271
Order Code
07-5730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Telegärtner 100021492 is a 24-port network patch panel designed to accommodate CAT 6A cables and fits a 19-inch rack, making it ideal for professional network setups. It is unequipped, offering flexibility for customisation, and comes in a grey-white (RAL 7035) finish. Typically used in data centres and telecommunications rooms, it provides organised cable management and efficient network connectivity.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel Design Unequipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot