Telegärtner 100007017 Network patch panel 24 ports CAT 6A 1U grey-white

Image Representative of Range

Telegärtner 100007017 Network patch panel 24 ports CAT 6A 1U grey-white

Order Code:

07-5606

Brand: Telegartner MPN: 100007017 EAN-13: 4018359363321
Qty Unit Price (Ex VAT)
1+ £166.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Telegärtner's 100007017 network patch panel features 24 ports and is designed for 19-inch racks, offering CAT 6A connectivity in a compact 1U height. Coloured grey-white (RAL 7035), it is equipped for efficient data management in data centres, telecommunications rooms, and server facilities. The robust design and reliable performance make it ideal for high-speed data transmission applications.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel Design Equipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot