Telegärtner 100007013 Network patch panel 24 ports CAT 6A 1U Grey-white

MPN
100007013
Brand
Telegartner
EAN-13
4018359402266
Order Code
07-5605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £250.92
10+ £240.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Telegärtner 100007013 is a 24-port network patch panel designed for efficient cable management in networking environments. It features CAT 6A connectivity, ensuring high-speed data transmission, and fits standard 19-inch racks, occupying 1U of space. This grey-white (RAL 7035) patch panel is ideal for use in data centres or server rooms where reliable connections are essential.
Type Network patch panel
Connections 24 LAN ports
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 482.60mm
Patch panel Design Equipped
Rack size 483 mm (19")
Rack unit 1 U
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot