Tektronix TICP Series IsoVu™ Isolated Current Probe Range

Tektronix Brand: Tektronix

TICP Series IsoVu™ Isolated Current Probes make accurate, low-noise, dynamic current measurements using shunt and current viewing resistors, even in the presence of fast-changing common mode voltages that occur on floating devices in power circuits.

These probes provide unparalleled bandwidth, noise rejection, accuracy, ease of use, and isolation in current shunt measurements.

Available in three bandwidths - 250MHz, 500MHz, and 1GHz - the TICP Serie probes are compatible with Tektronix 4, 5 and 6 Series MSO oscilloscopes, including the latest B models.

Complete galvanic isolation eliminates ground loops and enables very high common mode rejection, with common mode voltage rating of 1000V CAT II; Pollution degree 2. In a 1X configuration, the probe measures ±0.5V range and its 50Ω input offers extremely low noise of less than 150µVRMS at 1GHz – ideal for measuring low voltage drops on current shunts. Different attenuation tips are available to extend the differential voltage range. Depending upon the shunt used, these probes can perform current measurements from microamperes (µA) for low-power mobile designs to hundreds of amperes for industrial and mobility systems.

Typical Applications:

Current shunt measurements
Half/Full bridge designs using SiC or GaN, FETs or IGBTs
Double pulse testing (DPT)
Floating gate measurements
Power converter designs
Switching power supply design
Steady state, sleep and wake-up state current monitoring

  • Bandwidth: 250MHz, 500MHz or 1GHz
  • Galvanic isolation between probe tip and the oscilloscope
  • Wide current measurement range determined by the shunt used with 1X, 10X or 100X probe tips
  • Maximum common mode voltage: 1800V; 1000V CAT II; For use in a Pollution Degree 1 environment; Max with transient level not to exceed 5kVpk
  • Dynamic Range and Max Voltage 1X: ±0.5V, 10X: ±5V, 100X: ±50V
  • Noise <4.7 nV / √Hz (<150 µVRMS at 1 GHz)
  • 140dB CMRR at DC, and up to 90dB at 1MHz
  • TekVPI™ interface enables control and probe configuration from the scope front panel or programming interface
  • Compatible with Tektronix 4, 5 and 6 Series MSO oscilloscopes
Description Image Product Buy Pricing (Ex VAT) Type Accuracy Accessories Included Attenuation Bandwidth DC Gain Accuracy Dynamic Range Manufacturers Warranty Maximum Voltage Input Impedance Input Capacitance Nominal Voltage Input resistance Length (nominal) Rise Time Tip length
Tektronix TICP025 Isolated Current Probe 250MHz
Tektronix TICP025 Isolated Current Probe 250MHz
Standard range
Order code: 85-8111
MPN: TICP025

Last stock - 1 in stockAvailable until stock exhausted
1+ £6941.77
Price per unit Ex VAT
Isolated current test probe 250MHz +-1.5% 1Years 1800V 1000V 1.4ns
Tektronix TICP050 Isolated Current Probe 500MHz
Tektronix TICP050 Isolated Current Probe 500MHz
Standard range
Order code: 85-8112
MPN: TICP050

Last stock - 1 in stockAvailable until stock exhausted
1+ £8426.91
Price per unit Ex VAT
Isolated current test probe 1.5% 500MHz 1800V 1000V
Tektronix TICP100 Isolated Current Probe 1GHz
Tektronix TICP100 Isolated Current Probe 1GHz
Extended range
Order code: 85-8113
MPN: TICP100

Available to back orderBack-order availability date - 29/11/2026
1+ £12400.00
Price per unit Ex VAT
Isolated current test probe 1.5% TICPMM1, TICPMM10, TICPSMA, 276-0905-XX, 020-3210-XX, 103-0508-XX, 131-9717-XX, 016-2147-XX 1GHz 1000V
Tektronix TICPMM1 1X Sensor Tip Cable With MMCX Connector
Tektronix TICPMM1 1X Sensor Tip Cable With MMCX Connector
Extended range
Order code: 85-8114
MPN: TICPMM1

Available to back orderBack-order availability date - 29/11/2026
1+ £726.00
Price per unit Ex VAT
Probes 1X ±0.5V 50Ω 50Ω 195.29mm 150mm
Tektronix TICPMM10 10X Sensor Tip Cable With MMCX Connector
Tektronix TICPMM10 10X Sensor Tip Cable With MMCX Connector
Extended range
Order code: 85-8116
MPN: TICPMM10

Available to back orderBack-order availability date - 29/11/2026
1+ £726.00
Price per unit Ex VAT
Probes 10X ±5V 500Ω < 3pF 500Ω 195.29mm
Tektronix TICPMM100 100X Sensor Tip Cable With MMCX Connector
Tektronix TICPMM100 100X Sensor Tip Cable With MMCX Connector
Extended range
Order code: 85-8119
MPN: TICPMM100

Available to back orderBack-order availability date - 29/11/2026
1+ £726.00
Price per unit Ex VAT
Probes 100X ±50V 5000Ω < 3pF 5000Ω 195.29mm
Tektronix TICPSMA SMA Tip Adapter
Tektronix TICPSMA SMA Tip Adapter
Extended range
Order code: 85-8121
MPN: TICPSMA

Available to back orderBack-order availability date - 29/11/2026
1+ £726.00
Price per unit Ex VAT
Adapters 1X ±0.5V

Trustpilot