Tektronix TICPMM1 1X Sensor Tip Cable With MMCX Connector

MPN
TICPMM1
Brand
Tektronix
Order Code
85-8114
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £726.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

Tektronix TICPMM1 1X Sensor Tip Cable with MMCX Connector designed for use with TICP series isolated current probes.

TICP series probes are suitable for both low current and high current measurements that can be challenging or impossible with sensor-based clamp-on oscilloscope probes.

TICP Series IsoVu™ Isolated Current Probes make accurate, low-noise, dynamic current measurements using shunt and current viewing resistors, even in the presence of fast-changing common mode voltages that occur on floating devices in power circuits. Available with three bandwidths - 1GHz, 500MHz, and 250MHz - the TICP Series is compatible with Tektronix 4, 5 and 6 Series MSO oscilloscopes, including the latest B models.

Probe tips also available in this series:

10X Sensor Tip Cable with MMCX Connector (85-8116)
100X Sensor Tip Cable with MMCX Connector (85-8119)

With all three different attenuation tips, you can easily measure a wide range of currents based on the shunt resistance and its power rating.


  • For use with TICP series isolated current probes
  • Attenuation: 1X
  • Dynamic Range (Max.): ±0.5V
  • Maximum Non-Destructive Differential Voltage: 1VRMS
  • Input Resistance: 50Ω
  • Max. current depends on shunt selection
  • Flexible tip with low bend radius
  • Compatible with TICP Series IsoVu™ isolated current probes
  • MMCX connector allows for high signal fidelity
  • Tip Length: 150mm
  • Overall Length: 195.29mm
  • TICP Series IsoVu™ isolated current probes sold separately
Type Probes
Attenuation 1X
Dynamic Range ±0.5V
Input Impedance 50Ω
Input resistance 50Ω
Length (nominal) 195.29mm
Tip length 150mm

Reviews

Be the first to submit a review

Trustpilot