Tektronix TICPSMA SMA Tip Adapter

MPN
TICPSMA
Brand
Tektronix
Order Code
85-8121
Country of Origin
USA
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £726.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

The Tektronix TICPSMA SMA Tip Adapter is compatible with the TICP Series IsoVu™ Isolated Current Probes.

This adapter provides users with a reliable connection for RF signals.

The TICP Series is compatible with Tektronix 4, 5 and 6 Series MSO oscilloscopes, including the latest B models.


  • For use with TICP Series IsoVu™ isolated current probes
  • Attenuation: 1X
  • Dynamic Range (Max.): ±0.5V
  • Maximum Non-Destructive Differential Voltage: 1VRMS
  • Input Resistance: 50Ω
  • Noise Floor: 3.6nV/rt Hz
  • Length: 25.4mm
  • TICP Series IsoVu™ isolated current probes sold separately
Type Adapters
Attenuation 1X
Dynamic Range ±0.5V

Reviews

Be the first to submit a review

Trustpilot