Tektronix TICP025 Isolated Current Probe 250MHz

MPN
TICP025
Brand
Tektronix
Order Code
85-8111
Country of Origin
USA
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7096.04 £6941.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The TICP025 IsoVu™ Isolated Current Probe delivers accurate, low-noise current measurements for power electronics and high-voltage applications. Featuring complete galvanic isolation between the probe tip and oscilloscope, it eliminates ground loops and provides exceptional common-mode rejection, enabling reliable measurements on floating circuits and shunt-based current sensing systems.

Designed for engineers, researchers and advanced electronics laboratories, the TICP025 supports a wide current measurement range when used with suitable shunts and probe tips. It is ideal for power converter development, double-pulse testing, switching power supply analysis, and SiC and GaN device characterisation. Compatible with 4 Series MSO, 5 Series MSO and 6 Series MSO oscilloscopes.




  • 250MHz bandwidth
  • Complete galvanic isolation
  • Exceptional common-mode noise rejection
  • Low-noise measurement capability
  • Supports 1X, 10X and 100X probe tips
  • Suitable for shunt and CVR measurements
  • TekVPI™ interface
  • Compatible with 4, 5 and 6 Series MSO oscilloscopes


  • Note: The 100X Sensor Tip Cable with MMCX Connector (85-8119) is available to purchase separately and is not included with the TICP IsoVu™ Isolated Current Probe.
    Type Isolated current test probe
    Bandwidth 250MHz
    DC Gain Accuracy +-1.5%
    Manufacturers Warranty 1Years
    Maximum Voltage 1800V
    Nominal Voltage 1000V
    Rise Time 1.4ns

    Reviews

    Be the first to submit a review

    Trustpilot