Teko 012-B.9 134x129x54 ABS Instrument Enclosure

MPN
012-B.9
Brand
Teko
EAN-13
8018340284624
Order Code
30-0925
Country of Origin
Italy

Discontinued


Instrument enclosure consisting of two high impact black ABS half covers measuring 134 x 129 x 54mm with anodised aluminium front and rear panels, suitable for all electronic workbench equipment including feeders, generators and counters.
  • Two half-covers secured by 2 screws (supplied) through the bottom cover
  • Both top and bottom covers have moulded-in bosses and slots to allow fixing of PCBs etc.
  • Top, base and 2 slide-in aluminium panels included
  • Supplied with 4 self-adhesive non-slip feet
  • 3.2mm thickness

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 134mm
Enclosure Width 129mm
Enclosure Height 54mm
Colour Black
External Features Self adhesive feet
Finish Anodised
Flame Resistance UL94-HB
Internal Features PCB mounting

Trustpilot