Fibox 5814002 TA 24x19x11cm Enclosure, ABS Opaque cover

MPN
TA 241911 enclosure
Brand
Fibox
Order Code
30-0849
Country of Origin
Finland
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.69
3+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 119 in stockAdditional quantity lead time 5 weeks

A Fibox 5814002 general purpose enclosure made from ABS in grey that measures 240 x 191 x 107mm. Supplied complete with PUR gasket, cover screws, screws for mounting plate/DIN rail, and plastic hinges.

This small enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall, mounting
  • Manufacturer's part 5814002
  • IP65
  • IK07
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight


Enclosure Height 240mm
Enclosure Length 107mm
Enclosure Width 191mm
Colour Grey
Protection Rating IK07
External Features Opaque cover
Internal Features Gasket , fixings
Material ABS

Reviews

Be the first to submit a review

Trustpilot