teas 57804-00000-01 Tesapack Crystal Clear Tape 50m x 50mm Hand-Tearable

Image Representative of Range

teas 57804-00000-01 Tesapack Crystal Clear Tape 50m x 50mm Hand-Tearable

MPN
57804-00000-01
Brand
tesa
EAN-13
4042448124975
Order Code
13-1560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Tesa, the Tesapack® Express Crystal Clear is a strong adhesive tape ideal for sealing shipping boxes and packing materials. Its crystal clear finish ensures neat and professional-looking packages. With dimensions of 50 m x 50 mm, this packaging tape is perfect for securely sealing cartons and packing boxes.
Type Packaging Tape
Width 50mm
Length 50m
Colour Transparent
Adhesive Type Acrylic
Breakout force 37 N/10mm
Dimensions (L x W) 50 m x 50 mm
Material Water-based acrylate
Misc Attribute EXPRESS
Rack size 483 mm (19")
Series tesapack®
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot