Tesa 55337-00002-01 Tesapack Carton Sealing Tape Eco-friendly 50mx50mm |
13-1355
|
|
Despatched within 4 working days - 42 in stock
|
1+ £17.68
Price per unit Ex VAT
|
50mm |
50m |
Brown |
Hot glue (HMA) |
50 N/10mm |
|
Paper |
(L x W) 50 m x 50 mm |
|
|
|
|
PAPER |
|
tesapack® ecoLogo® |
|
0.107mm |
Packaging Tape |
tesa 57174-00000-02 Tesapack® Ultra Strong Packaging Tape 66m x 38mm |
13-1459
|
|
Despatched within 4 working days - 86 in stock
|
1+ £4.31
Price per unit Ex VAT
|
38mm |
66m |
Transparent |
Natural rubber |
60 N/10mm |
38mm |
PVC wrap |
(L x W x H) 66 m x 38 mm x 38 mm |
|
38mm |
Natural rubber |
|
ULTRA STRONG |
66mm |
tesapack® |
tesapack® Ultra Strong |
0.065mm |
Packaging Tape |
tesa 57175-00000-02 Tesapack® Packaging Tape Brown 66m x 38mm Ultra Strong |
13-1461
|
|
Despatched within 4 working days - 101 in stock
|
1+ £5.10
Price per unit Ex VAT
|
38mm |
66m |
Brown |
Natural rubber |
60 N/10mm |
38mm |
PVC wrap |
(L x W x H) 66 m x 38 mm x 38 mm |
|
38mm |
Natural rubber |
|
ULTRA STRONG |
66mm |
tesapack® |
tesapack® Ultra Strong |
0.065mm |
Packaging Tape |
tesa 57176-00000-08 ULTRA STRONG Packaging Tape 66m x 50mm Transparent |
13-1463
|
|
Despatched within 4 working days - 140 in stock
|
1+ £5.55
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
Natural rubber |
60 N/10mm |
50mm |
PVC wrap |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Natural rubber |
|
ULTRA STRONG |
66mm |
tesapack® |
tesapack® Ultra Strong |
0.065mm |
Packaging Tape |
tesa 57177-00000-11 ULTRA STRONG Tape Brown 66m x 50mm Tear-Resistant |
13-1465
|
|
Despatched within 4 working days - 334 in stock
|
1+ £6.20
Price per unit Ex VAT
|
50mm |
66m |
Brown |
Natural rubber |
60 N/10mm |
50mm |
PVC wrap |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Natural rubber |
|
ULTRA STRONG |
66mm |
tesapack® |
tesapack® Ultra Strong |
0.065mm |
Packaging Tape |
tesa 57180-00000-02 Tesapack Carton Sealing Tape 50m x 50mm Eco-friendly |
13-1467
|
|
Despatched same day - 3 in stockFurther 206 despatched in 4 working days
|
1+ £5.45
Price per unit Ex VAT
|
50mm |
50m |
Brown |
Hot glue (HMA) |
50 N/10mm |
|
Paper |
(L x W x H) 50 m x 50 mm x 50 mm |
Forest Stewardship Council |
50mm |
|
|
PAPER |
|
tesapack® ecoLogo® |
tesapack® Paper ecoLogo® |
0.107mm |
Packaging Tape |
tesa 57804-00000-01 Tesapack Crystal Clear Tape 50m x 50mm Hand-Tearable |
13-1560
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.35
Price per unit Ex VAT
|
50mm |
50m |
Transparent |
Acrylic |
37 N/10mm |
|
|
(L x W) 50 m x 50 mm |
|
|
Water-based acrylate |
483 mm (19") |
EXPRESS |
|
tesapack® |
|
0.06mm |
Packaging Tape |
tesa 57810-00000-01 Express Tape Hand-Tearable Brown 50m x 50mm |
13-1561
|
|
Despatched within 4 working days - 32 in stock
|
1+ £5.30
Price per unit Ex VAT
|
50mm |
50m |
Brown |
Acrylic |
37 N/10mm |
|
|
(L x W) 50 m x 50 mm |
|
|
Water-based acrylate |
|
EXPRESS |
|
tesapack® |
|
0.06mm |
Packaging Tape |
tesa 58153-00000-00 Tesapack® Carton Sealing Tape 100% Recycled Plastic |
13-1588
|
|
Despatched within 4 working days - 175 in stock
|
1+ £5.93
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
Acrylic |
40 N/10mm |
|
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Water-based acrylate |
|
ECO & STRONG |
|
tesapack® |
tesapack® Eco & Strong |
0.056mm |
Packaging Tape |
tesa 58154-00000-00 Tesapack® Eco & Strong Tape 100% Recycled 66mx50mm |
13-1589
|
|
Despatched within 4 working days - 58 in stock
|
1+ £7.31
Price per unit Ex VAT
|
50mm |
66m |
Brown |
Acrylic |
40 N/10mm |
|
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Water-based acrylate |
|
ECO & STRONG |
|
tesapack® |
tesapack® Eco & Strong |
0.056mm |
Packaging Tape |
tesa 58155-00000-00 Tesapack Eco & Strong Tape 66m Recycled Brown |
13-1590
|
|
Despatched within 4 working days - 18 in stock
|
1+ £7.02
Price per unit Ex VAT
|
50mm |
66m |
Brown |
Acrylic |
40 N/10mm |
50mm |
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Water-based acrylate |
|
ECO & STRONG |
66mm |
tesapack® |
tesapack® Eco & Strong |
0.056mm |
Packaging Tape |
Tesa 58156-00000-00 Tesapack® Eco & Strong Tape 66m x 50mm Recycled |
13-1591
|
|
Despatched within 4 working days - 44 in stock
|
1+ £8.25
Price per unit Ex VAT
|
50mm |
66m |
Green |
Acrylic |
40 N/10mm |
|
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
Water-based acrylate |
|
ECO & STRONG |
|
tesapack® |
tesapack® Eco & Strong |
0.056mm |
Packaging Tape |