teas 57320-00000-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser

Image Representative of Range

teas 57320-00000-02 Tesafilm Crystal Clear Tape 33m x 15mm with Dispenser

MPN
57320-00000-02
Brand
tesa
EAN-13
4042448043542
Order Code
13-1483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Tesa manufactures Tesafilm® Crystal Clear 33 m x 15 mm, featuring a household dispenser for convenient use. This adhesive tape is highly transparent, making it ideal for packaging gifts and creative projects such as Easter and Christmas crafts. Typical applications include bonding paper, cardboard, and office materials.
Type Tesa film
Width 15mm
Length 33m
Colour Transparent
Adhesive Type Acrylic
Breakout force 31 N/10mm
Carrier Material Polypropylene
Dimensions (L x W) 33 m x 15 mm
Material Water-based acrylate
Series crystal
Thickness 0.055mm

Reviews

Be the first to submit a review

Trustpilot