teas 57108 Tape Dispenser Brown Blade Protector 50mm Barrel Width

Image Representative of Range

teas 57108 Tape Dispenser Brown Blade Protector 50mm Barrel Width

MPN
57108-00-01
Brand
tesa
EAN-13
4042448093363
Order Code
13-1457
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The tesa Tape Dispenser 57108-00-01 features a brown barrel with a maximum width of 50 mm, ideal for securing packaging and wrapping materials. It includes a blade protector for safety and efficiency during use. This pack-tape unwinder is well-suited for dispensing adhesive tapes and duct tapes in packaging applications.
Type Tape dispenser
Width 50mm
Colour Brown
Barrel width (max.) 50mm
Carrier Material PVC
Length (max.) 66m

Reviews

Be the first to submit a review

Trustpilot