teas 4434-20-00 Masking Tape Strong Thick 10 m x 450 mm For Workshops

MPN
4434-20-00
Brand
tesa
EAN-13
4005802016422
Order Code
13-1341
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £198.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Tesa is the manufacturer of the Masking 4434, a high-quality masking tape measuring 10 metres by 450 millimetres. This tape features excellent adhesion and thickness, making it ideal for heavy-duty applications. It is commonly used in painting and renovation projects where precision and durability are required.
Type Masking Tape
Width 450mm
Length 10m
Colour Yellow
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 180 N/10mm
Carrier Material Paper
Dimensions (L x W) 10 m x 450 mm
Maximum Temperature +60°C
Series tesakrepp®
Thickness 0.67mm

Reviews

Be the first to submit a review

Trustpilot