tesa 04378-00003-01 Easy Cover® Masking Tape 20m x 1m Brown 1 piece |
13-1296
|
|
Despatched within 4 working days - 13 in stock
|
1+ £11.07
Price per unit Ex VAT
|
1m |
20m |
Brown |
Natural rubber |
|
47 N/10mm |
Paper, light creping |
(L x W x H) 20 m x 1 m x 1000 mm |
1m |
Natural rubber |
|
|
+120°C |
|
tesa Easy Cover® |
0.17mm |
|
Masking Tape |
Tesa 04434-00003-00 Masking Tape 10m x 15mm Strong Thick Paper Backing |
13-1297
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.45
Price per unit Ex VAT
|
15mm |
10m |
Yellow |
Natural rubber |
No-residue |
180 N/10mm |
Paper |
(L x W x H) 10 m x 15 mm x 15 mm |
15mm |
Natural rubber |
|
|
+60°C |
|
tesakrepp® |
0.67mm |
|
Masking Tape |
Tesa 04434-00004-00 Masking Tape 4434 10m x 19mm Strong & Thick |
13-1298
|
|
Despatched within 4 working days - 19 in stock
|
1+ £8.60
Price per unit Ex VAT
|
19mm |
10m |
Yellow |
Natural rubber |
No-residue |
180 N/10mm |
Paper |
(L x W) 10 m x 19 mm |
|
Natural rubber |
|
|
+60°C |
|
tesakrepp® |
0.67mm |
|
Masking Tape |
Tesa 04434-00009-00 Masking Tape 10m x 50mm Thick & Resistant |
13-1299
|
|
Despatched within 4 working days - 27 in stock
|
1+ £21.47
Price per unit Ex VAT
|
50mm |
10m |
Yellow |
Natural rubber |
No-residue |
180 N/10mm |
Paper |
(L x W x H) 10 m x 50 mm x 50 mm |
50mm |
Natural rubber |
|
|
+60°C |
|
tesakrepp® |
0.67mm |
|
Masking Tape |
tesa 04438-00012-00 UV Surface Protection Tape 50m x 19mm Outdoor Use |
13-1301
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.19
Price per unit Ex VAT
|
19mm |
50m |
Blue |
Acrylic |
UV-resistant |
33 N/10mm |
Paper |
(L x W x H) 50 m x 19 mm x 19 mm |
19mm |
|
PREMIUM |
|
|
|
tesakrepp® |
0.17mm |
|
Masking Tape |
tesa 04438-00015-00 UV Tape 50m x 25mm For Outdoor & High Temp Masking |
13-1303
|
|
Despatched within 4 working days - 8 in stock
|
1+ £12.11
Price per unit Ex VAT
|
25mm |
50m |
Blue |
Acrylic |
UV-resistant |
33 N/10mm |
Paper |
(L x W x H) 50 m x 25 mm x 25 mm |
25mm |
|
PREMIUM |
|
|
|
tesakrepp® |
0.17mm |
|
Masking Tape |
tesa 04438-00017-00 UV Tape for Outdoor Painting & Heat Protection 50mx30mm |
13-1313
|
|
Despatched within 4 working days - 8 in stock
|
1+ £14.52
Price per unit Ex VAT
|
30mm |
50m |
Blue |
Acrylic |
UV-resistant |
33 N/10mm |
Paper |
(L x W x H) 50 m x 30 mm x 30 mm |
30mm |
|
PREMIUM |
|
|
|
tesakrepp® |
0.17mm |
|
Masking Tape |
tesa 05286-00000-03 UNIVERSAL Masking Tape Beige 50m x 19mm Eco-Friendly |
13-1333
|
|
Despatched within 4 working days - 286 in stock
|
2+ £3.11
Price per unit Ex VAT
|
19mm |
50m |
Beige |
Natural rubber |
|
33 N/10mm |
Paper |
(L x W x H) 50 m x 19 mm x 19 mm |
19mm |
Natural rubber |
UNIVERSAL |
|
|
ECONOMY |
|
0.13mm |
483 mm (19") |
Masking Tape |
tesa 05287-00000-03 Universal Masking Tape 50m x 30mm Beige Solvent-Free |
13-1335
|
|
Despatched within 4 working days - 241 in stock
|
2+ £3.65
Price per unit Ex VAT
|
30mm |
50m |
Beige |
Natural rubber |
|
33 N/10mm |
Paper |
(L x W) 50 m x 30 mm |
|
Natural rubber |
UNIVERSAL |
|
|
ECONOMY |
|
0.13mm |
483 mm (19") |
Masking Tape |
tesa 05288-00000-05 UNIVERSAL Masking Tape 50m x 50mm Beige 1 piece Solvent-Free |
13-1337
|
|
Despatched within 4 working days - 323 in stock
|
1+ £5.47
Price per unit Ex VAT
|
50mm |
50m |
Beige |
Natural rubber |
|
33 N/10mm |
Paper |
(L x W) 50 m x 50 mm |
|
Natural rubber |
UNIVERSAL |
|
|
ECONOMY |
|
0.13mm |
483 mm (19") |
Masking Tape |
tesa 4434-20-00 Masking Tape Strong Thick 10 m x 450 mm For Workshops |
13-1341
|
|
Despatched within 4 working days - 3 in stock
|
1+ £168.86
Price per unit Ex VAT
|
450mm |
10m |
Yellow |
Natural rubber |
No-residue |
180 N/10mm |
Paper |
(L x W) 10 m x 450 mm |
|
|
|
|
+60°C |
|
tesakrepp® |
0.67mm |
|
Masking Tape |
tesa 56533-00001-02 Paintband CURVES Masking Tape Beige 25m x 25mm |
13-1393
|
|
Despatched within 4 working days - 312 in stock
|
1+ £4.19
Price per unit Ex VAT
|
25mm |
25m |
Beige |
Natural rubber |
|
28 N/10mm |
Paper |
(L x W) 25 m x 25 mm |
|
Natural rubber |
KURVEN |
|
|
KURVEN |
|
0.375mm |
|
Masking Tape |
tesa 56534-00001-00 KURVEN Masking Tape 25m x 38mm Beige Flexible & Strong |
13-1397
|
|
Despatched within 4 working days - 92 in stock
|
1+ £5.14
Price per unit Ex VAT
|
38mm |
25m |
Beige |
Natural rubber |
|
28 N/10mm |
Paper |
(L x W) 25 m x 38 mm |
|
Natural rubber |
KURVEN |
|
|
KURVEN |
|
0.375mm |
|
Masking Tape |
Tesa 57416-00000-02 Masking Tape 25m x 19mm for Studio Use |
13-1508
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.44
Price per unit Ex VAT
|
19mm |
25m |
Beige |
Natural rubber |
|
|
Paper |
(L x W x H) 25 m x 19 mm x 19 mm |
19mm |
Natural rubber |
|
Beige |
|
Grafik- und Fixierkrepp |
|
0.17mm |
|
Masking Tape |