tesa 04169-00059-93 PREMIUM Marking Tape Red 33m x 50mm Indoor/Outdoor

Image Representative of Range

tesa 04169-00059-93 PREMIUM Marking Tape Red 33m x 50mm Indoor/Outdoor

MPN
04169-00059-93
Brand
tesa
EAN-13
4042448859044
Order Code
13-1267
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £53.96 £53.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The tesa PREMIUM 04169-00059-93 Marking Tape is a high-quality adhesive tape manufactured by tesa. Measuring 33 m in length and 50 mm in width, it is designed for marking floors and serves as a warning tape. Ideal for professional use, it is prominently used for safety marking and guiding pathways in various environments.
Type Marking tape
Width 50mm
Length 33m
Colour Red
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot