tesa 04169-00055-93 PREMIUM Marking Tape Black 33m x 50mm Indoor/Outdoor Use |
13-1261
|
|
Despatched within 4 working days - 6 in stock
|
1+ £49.86
Price per unit Ex VAT
|
33m |
Black |
30 N/10mm |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
PREMIUM |
|
tesa® Professional |
0.18mm |
|
Marking tape |
50mm |
Acrylic |
tesa 04169-00057-93 PREMIUM Marking Tape Blue 33m x 50mm Indoor/Outdoor |
13-1263
|
|
Despatched within 4 working days - 7 in stock
|
1+ £44.94
Price per unit Ex VAT
|
33m |
Blue |
30 N/10mm |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
PREMIUM |
|
tesa® Professional |
0.18mm |
|
Marking tape |
50mm |
Acrylic |
tesa 04169-00058-93 PREMIUM Marking Tape Yellow 33m x 50mm Robust Indoor/Outdoor |
13-1265
|
|
Despatched within 4 working days - 10 in stock
|
1+ £45.30
Price per unit Ex VAT
|
33m |
Yellow |
30 N/10mm |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
PREMIUM |
|
tesa® Professional |
0.18mm |
|
Marking tape |
50mm |
Acrylic |
tesa 04169-00059-93 PREMIUM Marking Tape Red 33m x 50mm Indoor/Outdoor |
13-1267
|
|
Despatched within 4 working days - 12 in stock
|
1+ £53.59
Price per unit Ex VAT
|
33m |
Red |
30 N/10mm |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
PREMIUM |
|
tesa® Professional |
0.18mm |
|
Marking tape |
50mm |
Acrylic |
tesa 04169-00061-93 PREMIUM Marking Tape Green 33m x 50mm Indoor/Outdoor |
13-1269
|
|
Despatched within 4 working days - 12 in stock
|
1+ £52.98
Price per unit Ex VAT
|
33m |
Green |
30 N/10mm |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
PREMIUM |
|
tesa® Professional |
0.18mm |
|
Marking tape |
50mm |
Acrylic |
tesa 4169-56-93 Marking Tape White 33m x 50mm Indoor/Outdoor Use |
13-1339
|
|
Despatched within 4 working days - 5 in stock
|
1+ £47.96
Price per unit Ex VAT
|
33m |
White |
30 N/10mm |
PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
|
|
|
|
|
Marking tape |
50mm |
Acrylic |
tesa 58133-00000-00 SIGNAL Marking Tape Yellow/Black 66m x 50mm 1 piece |
13-1585
|
|
Despatched within 4 working days - 61 in stock
|
1+ £5.70
Price per unit Ex VAT
|
66m |
Yellow/Black |
37 N/10mm |
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
50mm |
UNIVERSAL |
Water-based acrylate |
tesa® SIGNAL |
0.052mm |
Universal |
Marking tape |
50mm |
Acrylic |
tesa 58134-00000-00 Signal Marking Tape Red/White 66m x 50mm Robust Adhesive |
13-1586
|
|
Despatched within 4 working days - 119 in stock
|
1+ £6.29
Price per unit Ex VAT
|
66m |
Red/White |
37 N/10mm |
Polypropylene (PP) |
(L x W x H) 66 m x 50 mm x 50 mm |
50mm |
UNIVERSAL |
Water-based acrylate |
tesa® SIGNAL |
0.052mm |
Universal |
Marking tape |
50mm |
Acrylic |