tesa 04169-00058-93 PREMIUM Marking Tape Yellow 33m x 50mm Robust Indoor/Outdoor

Image Representative of Range

tesa 04169-00058-93 PREMIUM Marking Tape Yellow 33m x 50mm Robust Indoor/Outdoor

MPN
04169-00058-93
Brand
tesa
EAN-13
4042448859037
Order Code
13-1265
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £53.30 £45.30
10+ £43.71
50+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Tesa's Marking Tape, part number 04169-00058-93, is a premium yellow adhesive tape measuring 33 m x 50 mm. It is designed for marking floors and for use as warning tape. Typical applications include indoor safety markings and delineating hazardous areas.
Type Marking tape
Width 50mm
Length 33m
Colour Yellow
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Soft PVC
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Misc Attribute PREMIUM
Series tesa® Professional
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot