tesa 04163-00187-92 tesaflex PVC Tape UV-Stable Acrylic Adhesive 33m x 12mm

MPN
04163-00187-92
Brand
tesa
EAN-13
4005800022043
Order Code
13-1257
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The tesa Multipurpose Soft PVC Premium tape measures 33 m by 12 mm and is white in colour, offering reliable electrical insulation and heat resistance. This premium insulating tape is ideal for protecting electrical cables and repairing cable sheaths, ensuring durability and safety. Typically used for electrical cable insulation and cable protection, it is a versatile tool in both maintenance and repair tasks.
Type Electrical Tape
Width 12mm
Length 33m
Colour White
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W) 33 m x 12 mm
Discharge voltage 7000V
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot