tesa 04163-00000-07 tesaflex® Soft PVC Tape 33m x 19mm Black UV Stable |
13-1248
|
|
Despatched within 4 working days - 56 in stock
|
1+ £5.81
Price per unit Ex VAT
|
19mm |
Black |
Soft PVC |
(L x W x H) 33 m x 19 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00003-02 tesaflex® Black Soft PVC Tape 33m x 12mm UV Stable |
13-1249
|
|
Despatched within 4 working days - 19 in stock
|
1+ £4.31
Price per unit Ex VAT
|
12mm |
Black |
PVC |
(L x W x H) 33 m x 12 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00006-02 tesaflex® Soft PVC Tape 33 m x 25 mm Black UV Stable |
13-1250
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.98
Price per unit Ex VAT
|
25mm |
Black |
PVC |
(L x W x H) 33 m x 25 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00006-07 tesaflex Tape Soft PVC Black 33m x 50mm UV Stable |
13-1251
|
|
Despatched within 4 working days - 23 in stock
|
1+ £15.50
Price per unit Ex VAT
|
50mm |
Black |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00007-02 tesaflex® Soft PVC Tape 33m x 30mm UV Stable Black |
13-1253
|
|
Available to back orderBack order, lead time 11 days
|
1+ £11.15
Price per unit Ex VAT
|
30mm |
Black |
PVC |
(L x W x H) 33 m x 30 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00007-07 tesaflex® Soft PVC Tape 33m x 50mm White UV Stable |
13-1254
|
|
Despatched within 4 working days - 3 in stock
|
1+ £15.83
Price per unit Ex VAT
|
50mm |
White |
Soft PVC |
(L x W x H) 33 m x 50 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00009-92 tesaflex Soft PVC Tape 33m x 38mm UV Stable Black |
13-1255
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.61
Price per unit Ex VAT
|
38mm |
Black |
PVC |
(L x W x H) 33 m x 38 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
Tesa 04163-00178-92 tesaflex Soft PVC Tape 33m x 15mm Black UV-Resistant |
13-1256
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.39
Price per unit Ex VAT
|
15mm |
Black |
PVC |
(L x W x H) 33 m x 15 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00187-92 tesaflex PVC Tape UV-Stable Acrylic Adhesive 33m x 12mm |
13-1257
|
|
Despatched within 4 working days - 16 in stock
|
1+ £4.31
Price per unit Ex VAT
|
12mm |
White |
PVC |
(L x W) 33 m x 12 mm |
|
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00188-92 tesaflex® PVC Tape 33m×15mm White Flexible UV Stable |
13-1258
|
|
Despatched within 4 working days - 22 in stock
|
1+ £5.81
Price per unit Ex VAT
|
15mm |
White |
PVC |
(L x W x H) 33 m x 15 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00190-92 tesaflex® PVC Tape 33mx25mm White UV-Stable Acrylic |
13-1259
|
|
Despatched within 4 working days - 6 in stock
|
1+ £9.74
Price per unit Ex VAT
|
25mm |
White |
PVC |
(L x W x H) 33 m x 25 mm x 33 m |
33m |
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |
tesa 04163-00191-92 tesaflex Soft PVC Tape 33m x 30mm White Flexible |
13-1260
|
|
Despatched within 4 working days - 4 in stock
|
1+ £11.15
Price per unit Ex VAT
|
30mm |
White |
PVC |
(L x W) 33 m x 30 mm |
|
Electrical Tape |
33m |
Acrylic |
30 N/10mm |
7000V |
+105°C |
PREMIUM |
tesaflex® 4163 |
0.13mm |