tesa 04163-00003-02 tesaflex® Black Soft PVC Tape 33m x 12mm UV Stable

MPN
04163-00003-02
Brand
tesa
EAN-13
4005800012815
Order Code
13-1249
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.37 £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Manufactured by Tesa, the Multipurpose Soft PVC Premium 33 m x 12 mm Black is a heat-resistant insulating tape known for its versatility and strong adhesive properties. This premium electrical tape is ideal for cable insulation and protection, effectively repairing cable sheaths. It is commonly used for protecting electrical cables in both domestic and industrial applications.
Type Electrical Tape
Width 12mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 12 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot