TE Connectivity Power Relays Industrial relay 608522

The TE Connectivity relays consist of various electromechanical devices designed for controlling circuits, available in different voltage specifications such as 12V DC and 24V DC, suitable for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Actuating System Application(s) Coil Current Coil Power Coil Resistance Coil Voltage (DC) Connection Coil Voltage (AC) Contact Current Rating Contact Material Contact Plating Contact Voltage Rating (AC) Creepage distance (coil/clips) Current Rating Depth Contact Voltage Rating (DC) DC Rated Voltage
TE Connectivity 1-1393788-1 V23079A1003B301 Relay 12V DC 2 Change-Overs
TE Connectivity 1-1393788-1 V23079A1003B301 Relay 12V DC 2 Change-Overs
Standard range
Order code: 07-3359
MPN: 1-1393788-1

Despatched within 4 working days - 145 in stock
3+ £1.21
40+ £1.11
Price per unit Ex VAT
12V DC 2CO (DPDT) 12A DC SIGNAL 11.66mA 150mW 1029Ω 12v THT 12v 2a AgNi+Au Gold 2.5mm 7.2mm 220v 220v
TE Connectivity 2-1393236-5 V23092-A1024-A302 Relay 24V DC 1 pc
TE Connectivity 2-1393236-5 V23092-A1024-A302 Relay 24V DC 1 pc
Extended range
Order code: 07-4116
MPN: 2-1393236-5

Order in multiples of 40


Available to back orderBack-order availability date - 11/11/2026
40+ £4.47
Price per unit Ex VAT
24V DC 1NO 7.1mA 200mW 3390Ω 24v THT 6a AgSnO2 Gold 250v 8mm 5mm
TE Connectivity 3-1393222-9 V23061A1007A302 Relay 24V DC Industrial 1pc
TE Connectivity 3-1393222-9 V23061A1007A302 Relay 24V DC Industrial 1pc
Standard range
Order code: 07-4315
MPN: 3-1393222-9

Despatched within 4 working days - 71 in stock
2+ £3.06
40+ £2.34
Price per unit Ex VAT
24V DC 1NO POWER 10.6mA 254mW 2270Ω 24v THT 8a AgSnO2 8mm 8a 10mm
TE Connectivity 4-1393789-3 V23079D2001B301 Relay 6V AC 2CO 1pc
TE Connectivity 4-1393789-3 V23079D2001B301 Relay 6V AC 2CO 1pc
Order code: 07-4535
MPN: 4-1393789-3
3+ £1.72
Price per unit Ex VAT
6V AC 2CO (DPDT) 28.09mA 200mW 178Ω 5v SMT 2a AgNi+Au Gold 2.5mm 2a 9.4mm 220v

Trustpilot