TE Connectivity 2-1393236-5 V23092-A1024-A302 Relay 24V DC 1 pc

MPN
2-1393236-5
EAN-13
2050006509838
Order Code
07-4116
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
40+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/10/2026

The TE Connectivity 2-1393236-5 is a general purpose relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at a coil voltage of 24V DC.

This relay is suitable for applications including industrial automation and control systems.

Its robust design ensures reliable switching for various electrical circuits.


Coil Voltage 24V DC
Contact Configuration 1NO
Coil Current 7.1mA
Coil Power 200mW
Coil Resistance 3390Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 6a
Contact Material AgSnO2
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Creepage distance (coil/clips) 8mm
Depth 5mm
Dimensions (L x W) 28 mm x 5 mm
Dropout Voltage 1.2v
ELV Compliant
Height 0.591inch
Length 28.0mm
Life (Hours) 100000Hour
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23092-A1024-A302
Mount Through Hole, PCB
Nominal Voltage 24V DC
Number of Contacts 1
Operate Time 12ms
Package Quantity 20
Package/Case SIP
Packaging Rail/Tube
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SNR, SCHRACK
Termination PCB
Throw Configuration SPST
Type Industrial relay
Weight 6g
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot