TE Connectivity 4-1393789-3 V23079D2001B301 Relay 6V AC 2CO 1pc

TE Connectivity 4-1393789-3 V23079D2001B301 Relay 6V AC 2CO 1pc

MPN
4-1393789-3
EAN-13
2050006506325
Order Code
07-4535
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


TE Connectivity's V23079D2001B301 is an industrial relay featuring two change-overs and a nominal voltage of 6 V AC. It is designed for reliable switching applications in various industrial settings, providing efficient control and automation. This relay is typically used in machinery, control panels, and other equipment requiring robust relay solutions.
Coil Voltage 6V AC
Contact Configuration 2CO (DPDT)
Coil Current 28.09mA
Coil Power 200mW
Coil Resistance 178Ω
Coil Type Non-Latching
Coil Voltage (DC) 5v
Connection SMT
Contact Current Rating 2a
Contact Material AgNi+Au
Contact Plating Gold
Creepage distance (coil/clips) 2.5mm
Current Rating 2a
DC Rated Voltage 220v
Depth 9.4mm
Dimensions (L x W x H) 14.6 x 7.2 x 9.9 mm
ELV Compliant
Height 9.9mm
Insertion Loss 0.02dB
Length 14.6mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23079D2001B301
Mount Surface Mount
Nominal Voltage 6V AC
Number of Contacts 2
Operate Time 4ms
Packaging Tape and Reel
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Series P2
Termination Gull Wing
Throw Configuration DPDT
Type Industrial relay
Voltage Rating (AC) 250v
Weight 2.8g
Width 7.2mm

Trustpilot