TE Connectivity 1-1393788-1 V23079A1003B301 Relay 12V DC 2 Change-Overs

MPN
1-1393788-1
EAN-13
2050006509685
Order Code
07-3359
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.21
40+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

TE Connectivity 1-1393788-1 is an RF relay featuring a 2 Form C DPDT configuration.

It has a momentary action with a coil rated at 0.012A.

This relay is ideal for precision switching in radio frequency applications.

It's commonly used in telecommunications and other electronics requiring reliable signal control.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Actuating System DC
Application(s) SIGNAL
Coil Current 11.66mA
Coil Power 150mW
Coil Resistance 1029Ω
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 2a
Contact Material AgNi+Au
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Creepage distance (coil/clips) 2.5mm
DC Rated Voltage 220v
Depth 7.2mm
Dimensions (L x W x H) 14.5 x 7.2 x 9.8 mm
ELV Compliant
Flammability Rating UL94 V-0
Height 9.8mm
Insertion Loss 0.02dB
Length 14.5mm
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute V23079A1003B301
Mount Through Hole, PCB
Nominal Voltage 12V DC
Number of Contacts 2
Operate Time 4ms
Package Quantity 2000
Package/Case DIP
Packaging Box
Power Consumption 140mW
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 4ms
RoHS Compliant Yes
Series V23079, AXICOM
Termination Through Hole
Throw Configuration DPDT
Type Industrial relay
Weight 2.8g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot