TE Connectivity 3-1393222-9 V23061A1007A302 Relay 24V DC Industrial 1pc

MPN
3-1393222-9
EAN-13
2050006509951
Order Code
07-4315
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.06
40+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The TE Connectivity 3-1393222-9 is an SPST-NO relay designed for efficient switching and control.

It operates with a nominal coil voltage of 24VDC, providing reliable performance.

This relay is suitable for automotive and industrial applications where simple on/off control is necessary.

Its compact design allows for easy integration into existing systems.


Coil Voltage 24V DC
Contact Configuration 1NO
Application(s) POWER
Coil Current 10.6mA
Coil Power 254mW
Coil Resistance 2270Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 8a
Contact Material AgSnO2
Creepage distance (coil/clips) 8mm
Current Rating 8a
Depth 10mm
Dimensions (L x W) 28.6 mm x 10 mm
Height 15mm
Length 28.6mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute V23061A1007A302
Mount Through Hole, PCB
Nominal Voltage 24V DC
Number of Contacts 1
Operate Time 10ms
Package Quantity 20
Packaging Bulk
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 400v
Weight 11g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot