TE Connectivity Power Relays Industrial relay 608520

TE Connectivity offers a range of industrial relays, including both single and change-over types, designed for varying voltage requirements.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Application(s) Switching Current Coil Current Approvals Coil Power Coil Resistance Coil Type Connection Coil Voltage (DC) Colour Contact Material Contact Current Rating Contact Voltage Rating (AC) Creepage distance (coil/clips) Dimensions Current Rating DC Rated Voltage Depth
TE Connectivity T9AS1D12-12 Relay 12V DC Industrial 1 pc
TE Connectivity T9AS1D12-12 Relay 12V DC Industrial 1 pc
Standard range
Order code: 07-3341
MPN: 1-1393210-3

Despatched within 4 working days - 16 in stock
1+ £7.27
Price per unit Ex VAT
12V DC 1NO 83mA 1w 144Ω Non-Latching THT 12v Black AgCdO 30a 6.36mm (L x W x H) 32.5 x 27.4 x 20.4 mm 30a 12v 27.43mm
TE Connectivity V23057-A0006-A101 Relay 24 V DC 1 Change-Over Relay
TE Connectivity V23057-A0006-A101 Relay 24 V DC 1 Change-Over Relay
Order code: 07-4111
MPN: 2-1393215-1
1+ £20.40
Price per unit Ex VAT
24V DC 1CO (SPDT) 1200Ω THT AgNi (L x W x H) 28 x 25 x 10.8 mm
TE Connectivity RT33L024 Relay 24 V DC 3-1393240-5 1 pc
TE Connectivity RT33L024 Relay 24 V DC 3-1393240-5 1 pc
Standard range
Order code: 07-4319
MPN: 3-1393240-5

Despatched within 4 working days - 37 in stock
2+ £5.41
Price per unit Ex VAT
24V DC 1NO POWER 16A 16.7mA 400mW 1440Ω Non-Latching 24v AgSnO2 16a 250v 10mm (L x W x H) 29 x 12.7 x 15.7 mm 12.7mm
TE Connectivity T92P7D22-24 Industrial Relay 24V DC 2 Makers 1 pc
TE Connectivity T92P7D22-24 Industrial Relay 24V DC 2 Makers 1 pc
Standard range
Order code: 07-4846
MPN: 7-1393211-1

Despatched within 4 working days - 5 in stock
1+ £20.69
Price per unit Ex VAT
24V DC 2NO POWER 68.57mA UL, CSA, VDE 1.5w 350Ω Non-Latching Print 24v AgCdO 30a 277v 8mm (L x W x H) 52.32 x 34.54 x 30.73 mm 30a 24v 34.54mm

Trustpilot