TE Connectivity T9AS1D12-12 Relay 12V DC Industrial 1 pc

MPN
1-1393210-3
EAN-13
2050006505830
Order Code
07-3341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The TE Connectivity 1-1393210-3 is a relay featuring a 1 Form A SPST-NO configuration.

It is a momentary relay designed for quick switching applications.

This relay is typically used in automotive and industrial control systems.

Its compact design allows for ease of integration in electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1NO
Coil Current 83mA
Coil Power 1w
Coil Resistance 144Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Colour Black
Connection THT
Contact Current Rating 30a
Contact Material AgCdO
Creepage distance (coil/clips) 6.36mm
Current Rating 30a
DC Rated Voltage 12v
Depth 27.43mm
Dimensions (L x W x H) 32.5 x 27.4 x 20.4 mm
ELV Non-Compliant
Height 20.4mm
Length 32.5mm
Max Current Rating 30a
Max Voltage Rating (AC) 277v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T9AS1D12-12
Mount Through Hole
Nominal Voltage 12V DC
Operate Time 15ms
Power Consumption 1w
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Switching Capacity 1.6kW
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 277v
Weight 26g
Width 27.4mm

Reviews

Be the first to submit a review

Trustpilot