TE Connectivity RT33L024 Relay 24 V DC 3-1393240-5 1 pc

Image Representative of Range

TE Connectivity RT33L024 Relay 24 V DC 3-1393240-5 1 pc

MPN
3-1393240-5
EAN-13
2050006508626
Order Code
07-4319
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The TE Connectivity 3-1393240-5 is a relay with SPST-NO contact configuration and a current rating of 16A.

It operates on a 24VDC coil, handling inrush currents effectively.

This relay is commonly used in industrial automation and control systems.

Its durability and reliability make it suitable for demanding applications.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Application(s) POWER
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material AgSnO2
Contact Voltage Rating (AC) 250v
Creepage distance (coil/clips) 10mm
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height 15.7mm
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT33L024
Mount Through Hole, PCB
Nominal Voltage 24V DC
Operate Time 9ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination Plug
Throw Configuration SPST
Type Industrial relay
Weight 14g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot