TE Connectivity V23057-A0006-A101 Relay 24 V DC 1 Change-Over Relay

Image Representative of Range

TE Connectivity V23057-A0006-A101 Relay 24 V DC 1 Change-Over Relay

MPN
2-1393215-1
EAN-13
2050006509975
Order Code
07-4111
Country of Origin
Czech Republic
View Full Product Range (4)

Discontinued


The TE Connectivity V23057-A0006-A101 is an industrial relay with a nominal voltage of 24 V DC and features one changeover contact. It is designed for applications requiring reliable switching in various industrial settings. Typical uses include automation systems, control panels, and electrical equipment where dependable relay operation is essential.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Coil Resistance 1200Ω
Connection THT
Contact Material AgNi
Dimensions (L x W x H) 28 x 25 x 10.8 mm
Height 10.8mm
Length 28.0mm
Maximum Temperature +70°C
Minimum Operating Temperature -40°C
Misc Attribute V23057-A0006-A101
Nominal Voltage 24V DC
Type Industrial relay
Weight 14g
Width 25mm

Trustpilot