TE Connectivity T92P7D22-24 Industrial Relay 24V DC 2 Makers 1 pc

Image Representative of Range

TE Connectivity T92P7D22-24 Industrial Relay 24V DC 2 Makers 1 pc

MPN
7-1393211-1
EAN-13
2050006505946
Order Code
07-4846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TE Connectivity T92P7D22-24 is an industrial relay with a nominal voltage of 24 V DC, designed for reliable switching in demanding environments. It features a dual-maker configuration to enhance its durability and performance. Common applications include automation systems and industrial equipment control.
Coil Voltage 24V DC
Contact Configuration 2NO
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 68.57mA
Coil Power 1.5w
Coil Resistance 350Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection Print
Contact Current Rating 30a
Contact Material AgCdO
Contact Voltage Rating (AC) 277v
Creepage distance (coil/clips) 8mm
Current Rating 30a
DC Rated Voltage 24v
Depth 34.54mm
Dimensions (L x W x H) 52.32 x 34.54 x 30.73 mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Height 30.73mm
Length 52.3 mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -55°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Misc Attribute T92P7D22-24
Mount Panel
Nominal Voltage 24V DC
Operate Time 15ms
Package Quantity 30
Package/Case 120
Packaging Tray
Power Consumption 1.7w
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 15ms
RoHS Compliant Yes
Series T92
Switching Capacity 2kW
Termination Quick Connect
Throw Configuration DPST, DPDT
Type Industrial relay
Voltage Rating (AC) 600v
Weight 86g
Width 34.54mm

Reviews

Be the first to submit a review

Trustpilot