TE Connectivity RT174024 Industrial PCB Reinforced 1 pc Carton |
07-4317
|
|
Despatched within 4 working days - 23 in stock
|
1+ £4.52
Price per unit Ex VAT
|
|
1CO (SPDT) |
|
|
|
2.304kR |
|
10.4mA |
POWER |
250mW |
Non-Latching |
24v |
RT174024 |
|
|
10a |
Silver, Agni90/10 |
29.0mm |
Power Relays |
|
TE Connectivity 3-1393292-8 V23074A1002A403 Micro Relays Carton 1 pc |
07-4323
|
|
Despatched within 4 working days - 85 in stock
|
2+ £3.89
Price per unit Ex VAT
|
|
|
|
Silver Alloy |
|
430r |
|
67.79mA |
|
1.34w |
Non-Latching |
24v |
V23074A1002A403 |
Monostable, DC |
|
30a |
Silver |
23mm |
Micro Relays |
1inch |
TE Connectivity T92P11D24-24 T9S Relay 24VDC 30A PCB Mount |
07-4335
|
|
|
1+ £32.91
Price per unit Ex VAT
|
24V DC |
|
30A |
|
|
|
|
|
|
|
|
|
T92P11D24-24 |
|
|
|
|
|
Power Relays |
|
TE Connectivity V23134J0165X537-EV-CBOX Relay Box 1 pc Compact Design |
07-4365
|
|
Despatched within 4 working days - 43 in stock
|
1+ £9.23
Price per unit Ex VAT
|
|
|
|
Silver Alloy |
Yes |
|
2011/65/EU |
|
|
|
|
|
V23134J0165X537-EV-CBOX |
|
|
|
|
|
Maxi Relays |
|
TE Connectivity T92P11A22-24 Relay; 1 pc; Compact; High Performance |
07-4527
|
|
Despatched within 4 working days - 7 in stock
|
1+ £28.63
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
T92P11A22-24 |
|
|
|
|
|
Power Relays |
|
TE Connectivity T92P7D22-48 Relay Single Pc Durable Reliable |
07-4847
|
|
Back order - 287 availableBack-order availability date - 19/11/2026
|
1+ £28.71
Price per unit Ex VAT
|
48V |
|
30A |
|
|
|
|
|
|
|
|
|
T92P7D22-48 |
|
|
|
|
|
Power Relays |
|
TE Connectivity PCN-124D3MHZ Relay Tray 1 pc 124D3MHz High Precision |
07-4854
|
|
Despatched within 4 working days - 23 in stock
|
1+ £4.97
| 1+ |
£4.97 |
| 10+ |
£4.60 |
| 25+ |
£4.31 |
| 50+ |
£3.97 |
| 100+ |
£3.79 |
Price per unit Ex VAT
|
|
|
|
|
Yes |
|
2011/65/EU, 2015/863 |
|
|
|
|
|
PCN-124D3MHZ,001B |
|
|
|
|
|
Power Relays |
|
TE Connectivity V23154C721B104 Relay Tray 1 pc Reliable Signal Control |
07-4968
|
|
Back order - 55 availableBack-order availability date - 19/11/2026
|
1+ £64.32
| 1+ |
£64.32 |
| 10+ |
£61.35 |
| 25+ |
£61.00 |
Price per unit Ex VAT
|
9V |
SPDT |
2A |
|
|
890r |
|
26.96mA |
SIGNAL |
682mW |
Non-Latching |
24v |
V23154C721B104 |
|
AC/DC |
400mA |
Ruthenium |
24 mm |
V23154C721B104 |
30mm |