TE Connectivity RT174024 Industrial PCB Reinforced 1 pc Carton

MPN
3-1393239-9
EAN-13
2050006999493
Order Code
07-4317
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.52
10+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

TE Connectivity's part 3-1393239-9 is a high-quality relay featuring a single pole double throw (SPDT) configuration.

This momentary relay is designed for both power and signal switching applications.

With a compact form, it is suitable for use in various automotive and industrial systems.

Reliable and efficient, it serves in circuits where brief on-off control is required.


Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 10.4mA
Coil Power 250mW
Coil Resistance 2.304kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 10a
Contact Material Silver, Agni90/10
Depth 12.7mm
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute RT174024
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 10ms
Package Quantity 500
Packaging Rail/Tube
Packaging Type Carton
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 8ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relays
Voltage Rating (AC) 400v
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot