TE Connectivity V23154C721B104 Relay Tray 1 pc Reliable Signal Control

MPN
8-1393806-6
EAN-13
2050007030737
Order Code
07-4968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £64.32
10+ £61.35
25+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 19/11/2026

TE Connectivity's 8-1393806-6 is a low signal relay designed for PCB mounting.

It features a compact form with a single pole double throw (SPDT) configuration.

This relay provides reliable switching for low power applications.

Typical uses include telecommunications and instrumentation systems.


Type V23154C721B104
Coil Voltage 9V
Contact Configuration SPDT
Switching Current 2A
Coil Resistance 890r
Length 24 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Application(s) SIGNAL
Coil Current 26.96mA
Coil Power 682mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 400mA
Contact Material Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 250v
Current Rating 2a
DC Rated Voltage 150v
Depth 24mm
ELV Compliant
Max Current Rating 2a
Max Voltage Rating (AC) 125v
Max Voltage Rating (DC) 150v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute V23154C721B104
Mount Socket
Operate Time 7.5ms
Packaging Box
Packaging Type Tray
Power Consumption 800mW
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 125v
Weight 20g

Reviews

Be the first to submit a review

Trustpilot