TE Connectivity 3-1393292-8 V23074A1002A403 Micro Relays Carton 1 pc

Image Representative of Range

TE Connectivity 3-1393292-8 V23074A1002A403 Micro Relays Carton 1 pc

MPN
3-1393292-8
EAN-13
2050007064749
Order Code
07-4323
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.89
10+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

TE Connectivity’s 3-1393292-8, V23074A1002A403, is a low signal relay designed for PCB mounting.

It offers reliable switching in telecommunications and automation systems.

Featuring a compact and efficient design, it is ideal for applications requiring precise signal control.

The relay ensures durability and consistent performance in demanding environments.


Coil Current 67.79mA
Coil Power 1.34w
Coil Resistance 430r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 30a
Contact Material Silver
Control Mode Monostable, DC
Current Rating 20a
DC Rated Voltage 24v
Depth 15.5mm
ELV Compliant
Height 1inch
Lead Free Not Applicable
Length 23mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Misc Attribute V23074A1002A403
Mount Plug-In
Mounting Type PCB
Number of Contacts 1
Operate Time 5ms
Package/Case 120
Packaging Type Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Relay
RoHS Compliant Yes
Termination Plug
Throw Configuration SPDT
Type Micro Relays
Weight 16g
Width 15.5

Reviews

Be the first to submit a review

Trustpilot