TE Connectivity PIDG Butt Splice PIDG Tin

These insulated butt splices from TE Connectivity are from their plug-in, diamond grip (PIDG) range with colour coded plastic insulation.

Description Image Product Buy Pricing (Ex VAT) Max Wire Size Colour Color Compatible Insulation Diameter Range Diameter Insulation Color Insulation Diameter Length Jacket Material Material Maximum Operating Temperature Maximum Wire Size AWG Minimum Operating Temperature Orientation Product Length Product Weight Reach SVHC Compliant Voltage Rating (AC) Wire Gauge (Max) Wire Gauge (Min)
TE 320559 PIDG Butt Splice Tin 22-16AWG Red
TE 320559 PIDG Butt Splice Tin 22-16AWG Red
Standard range
Order code: 63-7248
MPN: 320559

Order in multiples of 200


Despatched within 5 working days - 13,500 in stock
200+ £0.863
Price per unit Ex VAT
509 – 3260 Red - Translucent Red, Clear .125 3.18mm Red 3.18mm 32.13mm Polyamide Copper, Tin, Nylon 105°C 16 -55°C Straight 1.265 1.48 No 16AWG 22AWG
TE 320562 PIDG Butt Splice Tin 16-14AWG Blue
TE 320562 PIDG Butt Splice Tin 16-14AWG Blue
Standard range
Order code: 63-7249
MPN: 320562

Order in multiples of 200


Despatched within 5 working days - 13,450 in stock
200+ £0.791
Price per unit Ex VAT
2050 – 5180 Blue - Transluscent Blue .15 3.81mm Blue 3.81mm 32.13mm Polyamide Copper, Tin, Nylon 105°C 14 -55°C Straight 1.265 1.61 No 14AWG 16AWG
TE 320570 PIDG Butt Splice Tin 12-10AWG Yellow
TE 320570 PIDG Butt Splice Tin 12-10AWG Yellow
Extended range
Order code: 63-7250
MPN: 320570

Order in multiples of 150


Available to back orderPlease contact us for lead time
150+ £1.27
Price per unit Ex VAT
5180 – 13100 Yellow - Translucent Yellow, Clear .22 5.59mm Yellow 0.22inch 42.06mm Polyamide Copper, Tin, Nylon 105°C -55°C Straight 1.65 3.8 No 300v 10AWG 12AWG
TE 323975 PIDG Butt Splice Tin 24-20AWG Natural
TE 323975 PIDG Butt Splice Tin 24-20AWG Natural
Standard range
Order code: 63-7247
MPN: 323975

Order in multiples of 300


Despatched within 5 working days - 7,000 in stock
300+ £0.865
Price per unit Ex VAT
.32 – 1.29 Natural Clear .1 Natural 0.1inch 26.29mm Copper 1.035 .735 Unknown 300v 20AWG 24AWG

Trustpilot