TE 323975 PIDG Butt Splice Tin 24-20AWG Natural

MPN
323975
Order Code
63-7247
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
300+ £0.865
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 7,000 in stock

These insulated butt splices from TE Connectivity are from their plug-in, diamond grip (PIDG) range with colour coded plastic insulation.


  • Product type: Splice
  • Colour: Natural
  • Contact plating: Tin
  • Wire size (AWG): 24 - 20
  • Wire size (mm²): .2 -.6
  • Insulation diameter: 2.54mm [.1 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 320 - 1290
  • Weight per piece (g): .735
  • Sleeve material: Nylon
  • Class: 1 & 2
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 323975
Type Butt splice
Max Wire Size .32 – 1.29
Insulation Fully Insulated
Colour Natural
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Clear
Compatible Insulation Diameter Range .1
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Natural
Insulation Diameter 0.1inch
Insulation Material Nylon
Length 26.29mm
Material Copper
Number of Wire Entries 2
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.035
Product Weight .735
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Voltage Rating (AC) 300v
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot