TE 320570 PIDG Butt Splice Tin 12-10AWG Yellow

Image Representative of Range

TE 320570 PIDG Butt Splice Tin 12-10AWG Yellow

MPN
320570
Order Code
63-7250
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderPlease contact us for lead time

The TE Connectivity 320570 is a butt splice terminal designed for 12-10 AWG wires, unshrouded for versatility in various settings.

It offers secure electrical connections, enhancing reliability in wire splicing tasks.

This component is commonly used in automotive, industrial, and electrical applications.

Its robust design ensures durability and efficient conductivity.


  • Product type: Splice
  • Colour: Yellow
  • Contact plating: Tin
  • Wire size (AWG): 12-10
  • Wire size (mm²): 3 - 6
  • Insulation diameter: 5.59mm [.22 in ]
  • Insulated: Yes
  • Support style: Insulation Support
  • Wire size (CMA): 5180 - 13100
  • Weight per piece (g): 3.8
  • Sleeve material: Nylon
  • Class: 1 & 2
  • Splice material: Copper
  • Splice type: Butt Splice
  • Serrated: Yes
  • Packaging quantity: 1
  • Mftrs part no. 320570
Type Butt splice
Max Wire Size 5180 – 13100
Insulation Fully Insulated
Colour Yellow - Translucent
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow, Clear
Compatible Insulation Diameter Range .22
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Diameter 5.59mm
ELV Compliant
Gender Female
Government Qualified Yes
Insulation Color Yellow
Insulation Diameter 0.22inch
Insulation Material Nylon
Jacket Material Polyamide
Length 42.06mm
Material Copper, Tin, Nylon
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Number of Wire Entries 2
Orientation Straight
Pack Qty 50
Package Quantity 50
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.65
Product Weight 3.8
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Terminal Plating Material Tin
Termination Crimp
Voltage Rating (AC) 300v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot